PTC Resettable Fuse 100A 15VDC T/R
TE Connectivity SRP175-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | SRP |
| Termination | Axial |
| Trip Current | 3.8A |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.