PTC Thermistor, 0.05ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity SRP175F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 1.75A |
| Hold Current | 1.75A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Axial |
| Thickness | 1mm |
| Time to Trip | 5s |
| Trip Current | 3.8A |
| DC Rated Voltage | 15V |
| Width | 5.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.