The SRP175LF is a varistor from TE Connectivity with a current rating of 100A and a hold current of 1.75A. It operates within a temperature range of -40°C to 85°C and is supplied at 15V. The device is packaged in bulk and features axial termination. The SRP175LF is compliant with RoHS regulations.
TE Connectivity SRP175LF technical specifications.
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | SRP |
| Termination | Axial |
| Trip Current | 3.8A |
| RoHS | Compliant |
No datasheet is available for this part.