The SRP175S is a 2-electrode gas discharge tube from TE Connectivity, rated for 100A current and 15V DC voltage. It operates within a temperature range of -40°C to 85°C and features axial termination. This component is not RoHS compliant and is not radiation hardened.
TE Connectivity SRP175S technical specifications.
| Current Rating | 100A |
| Hold Current | 1.75A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | SRP |
| Termination | Axial |
| Trip Current | 3.8A |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.