The SRP420_ from TE Connectivity is a 2-electrode gas discharge tube with a current rating of 100A. It operates within a temperature range of -40°C to 85°C and has an operating supply voltage of 30V. The device features axial termination and is not RoHS compliant. It has a resistance of 40mR and a thickness of 1.02mm.
TE Connectivity SRP420_ technical specifications.
| Current Rating | 100A |
| Hold Current | 4.2A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Resistance | 40mR |
| RoHS Compliant | No |
| Series | SRP |
| Termination | Axial |
| Thickness | 1.02mm |
| Trip Current | 7.6A |
| Width | 13.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.