
Surface mount PTC thermistor with axial termination, offering a 4.2A current rating and 4.2A hold current. Features a thermoplastic body and operates within a -40°C to 85°C temperature range. Designed for a maximum operating supply voltage of 30V, this RoHS compliant component is suitable for general applications.
Sign in to ask questions about the TE Connectivity SRP420F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SRP420F technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 4.2A |
| Hold Current | 4.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRP |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRP420F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
