Axial Lead Resettable Fuses SRP420SS
TE Connectivity SRP420SS technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 4.2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 40mR |
| Series | SRP |
| Termination | Axial |
| Trip Current | 7.6A |
| RoHS | Compliant |
No datasheet is available for this part.