Power Relay 9VDC 12A SPDT(20.3x16.5x20.6)mm THT
TE Connectivity SRUDH-SH-109D1,000 technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SRUDH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.