
DPDT slide switch featuring a 100mA contact current rating and 30VDC maximum voltage rating. This through-hole, straight mounted switch offers a 2-position, On-On function with a mechanical and electrical life of 10,000 cycles. Constructed with a polyamide actuator and copper alloy contacts with silver plating, it operates within a temperature range of -20°C to 70°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity SSA22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSA22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.079inch |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 3.4mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSA |
| Switch Function | On-On |
| Tail Length | 0.118inch |
| Termination | PC Pins |
| Throw Configuration | DPDT, SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSA22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
