The SSAW-6C-24B is a 6-position single-pole double-throw electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum current rating of 2A and a maximum voltage rating of 28V DC. The relay's coil requires 26.5V DC and has a resistance of 390 ohms. The coil also draws a current of 67.95mA and consumes 1.801W of power. The relay is not compliant with RoHS regulations and has a plain case mount.
TE Connectivity SSAW-6C-24B technical specifications.
| Actuating System | DC |
| Coil Current | 67.95mA |
| Coil Power | 1.801W |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSAW-6C-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.