SPDT slide switch with ON-ON function, rated for 20VAC/20VDC and 0.4VA. Features gold-plated copper alloy contacts, a polycarbonate actuator, and PC pin termination for through-hole mounting. This non-illuminated switch offers a 2mm travel, 250gf operating force, and a mechanical life of 10,000 cycles. Operating temperature range is -20°C to 85°C, with a UL94 HB flammability rating.
TE Connectivity SSB12G technical specifications.
| Actuator Length | 1.08mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Illumination Type | Non-Illuminated |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.