SPDT slide switch featuring a right-angle, through-hole mounting orientation with PC pin termination. This latched switch offers a 100mA current rating at 30VDC and a 20VAC rating, with a 2mm switch travel and 250gf operating force. Constructed with a polycarbonate actuator and copper alloy contacts plated with silver, it boasts an electrical and mechanical life of 10,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity SSB12R technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.29mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSB, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.