
DPDT slide switch with top actuator, featuring 2 positions and On-On function. Rated for 20VAC/20VDC and 0.4VA, with gold-plated copper alloy contacts. This through-hole mounted component offers a 2mm switch travel and 10,000 cycle electrical and mechanical life. Includes a black polycarbonate actuator with a 3.5mm length and straight orientation, suitable for PC pin termination.
Sign in to ask questions about the TE Connectivity SSB22G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSB22G technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Length | 9mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB22G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
