DPDT slide switch with ON-ON function, featuring PC pin termination for through-hole mounting. Rated for 30VDC and 100mA, this switch utilizes silver-plated copper alloy contacts and offers a mechanical life of 10,000 cycles. The polycarbonate actuator has a 2mm travel and a 4.29mm length, with a total switch depth of 9.69mm and width of 4.8mm. Operating temperature range is -10°C to 80°C, with a UL94 HB flammability rating.
TE Connectivity SSB22R technical specifications.
| Actuator Length | 4.29mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.69mm |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Package Quantity | 750 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.