DPDT slide switch with a right-angle, through-hole mount and PC pin termination. Features a 2-position, On-On switch function with a 2mm travel and 250gf operating force. Contact material is gold-plated copper alloy, rated for 20VAC/20VDC and 0.4VA, with an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -20°C to 85°C, with a polycarbonate actuator and UL94 HB flammability rating.
TE Connectivity SSB22RG technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.29mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB22RG to view detailed technical specifications.
No datasheet is available for this part.
