
4PDT slide switch featuring a vertical, through-hole mounting orientation with PC pin termination. Rated for 100mA at 30VDC, this non-illuminated switch offers a 2-position, On-On function and a 3mm black polycarbonate actuator. Constructed with silver-plated copper alloy contacts, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. This RoHS compliant component is UL94 HB flammability rated.
Sign in to ask questions about the TE Connectivity SSB42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSB42 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SSB |
| Switch Function | On-On |
| Tail Length | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSB42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
