This 120V relay features a DPDT throw configuration and a maximum operating temperature of 65°C. It has a contact current rating of 10A and a maximum voltage rating of 120V AC. The relay is RoHS compliant and has a nominal input voltage of 120V. It is available in a plug-in package type and is suitable for use in AC/DC actuating systems.
TE Connectivity SSC12AAA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.