
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 1-30s, SOCKET MOUNT
Sign in to ask questions about the TE Connectivity SSC12ACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSC12ACA technical specifications.
| Actuating System | AC/DC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC12ACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
