
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 2-60s, SOCKET MOUNT
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Depth | 50mm |
| ELV | Non-Compliant |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
