
The SSC12ALA relay from TE Connectivity is a 10A AC/DC relay with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 120V AC and 28V DC, and a nominal input voltage of 120V. The relay is RoHS compliant and has a contact current rating of 10A. It is a DPDT relay with a socket mount and is part of the SSC and AGASTAT series.
Sign in to ask questions about the TE Connectivity SSC12ALA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSC12ALA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC12ALA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
