
This DC actuated relay features a 10A contact current rating and a maximum operating temperature of 65°C. It has a maximum voltage rating of 120V AC and 28V DC. The relay is designed for socket mount and has a DPDT throw configuration. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |