This 10A DPDT time delay relay is rated for 120V AC and 28V DC, with a maximum operating temperature range of -30°C to 65°C. It features a socket mount and is compliant with RoHS regulations. The relay is approved by CSA and CE, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSC22ABA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Approvals | CSA, CE |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 50mm |
| ELV | Non-Compliant |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSC, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSC22ABA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.