
The SSC22ACA is a DPDT relay with a contact current rating of 10A and a maximum operating temperature of 65°C. It is designed for use in AC/DC applications and has a maximum voltage rating of 28V DC and 120V AC. The relay is socket mount and has a plug-in package type. It is compliant with RoHS regulations and suitable for use in a variety of electromechanical applications.
TE Connectivity SSC22ACA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.