The SSC22AGA is a 10A DPDT time delay relay from TE Connectivity, suitable for AC/DC coil voltages of 120V. It features a socket mount and a maximum operating temperature of 65°C. The relay is rated for a maximum current of 10A and has a maximum voltage rating of 120V AC and 28V DC. It is RoHS compliant and available in a package quantity of 25.
TE Connectivity SSC22AGA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 25 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.