The SSFR90A is a time delay relay with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a contact current rating of 10A and a maximum voltage rating of 120V AC. The relay is mounted on a DIN rail and has a termination type of screw. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSFR90A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 97mm |
| Length | 56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | SSF, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SSFR90A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.