
The TE Connectivity SSFR90B is a DPDT time delay relay with a 240V AC coil voltage rating and a maximum operating temperature range of -30°C to 65°C. It has a maximum current rating of 10A and a maximum voltage rating of 120V AC. The relay is mounted on a DIN rail and features a screw termination. It is not compliant with ELV regulations and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |