
MULTI-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 2000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 0.1-3s, DIN-RAIL MOUNT
TE Connectivity SSFR90O technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
