
The SSFR90P relay is a DC actuated device with a maximum current rating of 10A and a maximum voltage rating of 28V DC. It is designed for use on DIN rail and features a DPDT throw configuration. The relay operates within a temperature range of -30°C to 65°C and is not compliant with ELV regulations. It is terminated with screws and has a relay type of DPDT.
Sign in to ask questions about the TE Connectivity SSFR90P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSFR90P technical specifications.
| Actuating System | DC |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSFR90P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.