
AC & DC Output Solid State Relay (SSR) with a 25A contact current rating and 280V AC maximum output voltage. Features a 32V DC nominal input voltage, 15mA maximum input current, and 4kV isolation voltage. This chassis mount relay offers screw termination and operates within a -20°C to 80°C temperature range. Compliant with RoHS and cULus approvals.
Sign in to ask questions about the TE Connectivity SSR-240D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-240D25 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Control Voltage | 32V |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 25A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Operating Supply Voltage | 280V |
| Output Current | 25A |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 240V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSR-240D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
