The SSR-480A50R is a solid state relay with a maximum input voltage of 280V and a maximum output voltage of 660V. It has a maximum input current of 30A and a peak non-repetitive surge current of 520A. The relay has a maximum turn-off time of 8.3ms and a maximum turn-on time of 8.3ms. It is rated for operation from -30°C to 80°C and has a pin count of 4. The SSR-480A50R is a 1 Form A circuit arrangement with an output device type of SCR and an output type of AC.
Checking distributor stock and pricing after the page loads.
TE Connectivity SSR-480A50R technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 520A |
| Maximum Output Current | 50A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 250uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | Hockey puck |
| Package Family Name | Hockey puck |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |