
RELAY SSR 25A 480 VAC SCR OUT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SSR-480D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSR-480D25 technical specifications.
| Contact Current Rating | 25A |
| Current Rating | 25A |
| ELV | Compliant |
| Input Current | 25A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Load Current | 25A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 660V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSR-480D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
