The SSR-480D50R is a 4-pin solid state relay with a maximum output voltage of 660V and a maximum output current of 50mA. It features 4000V I/O isolation voltage and a maximum input current of 30A. The relay has a maximum turn-off time of 8.3ms and a maximum turn-on time of 8.3ms. It operates within a temperature range of -30°C to 80°C and is packaged in a hockey puck form factor.
Checking distributor stock and pricing after the page loads.
TE Connectivity SSR-480D50R technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 520A |
| Maximum Output Current | 50A |
| Input Type | AC|DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 250uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | Hockey puck |
| Package Family Name | Hockey puck |
| RoHS Version | 2011/65/EU, 2015/863 |