Solid State Relay (SSR) with AC & DC Output, featuring a 25A contact current rating and 24A current rating. This SPST-NO relay operates with a 15V DC nominal input voltage and 34mA input current, offering up to 280V AC maximum output voltage. Designed for chassis mounting with quick connect termination, it boasts an isolation voltage of 4kV and a turn-on delay of 8.33ms. Operating within a -40°C to 80°C temperature range, this RoHS compliant component is cULus approved.
TE Connectivity SSRD-240D25 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Current Rating | 24A |
| Depth | 57.15mm |
| ELV | Compliant |
| Height | 22.6mm |
| Input Current | 34mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 44.45mm |
| Load Current | 25A |
| Max Input Current | 34mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 25A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSRD |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRD-240D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
