
Solid State Relay (SSR) with 40A AC output and 15V DC input. Features 280V AC maximum output voltage and 34mA maximum input current. Offers 4kV isolation voltage and operates within a -40°C to 80°C temperature range. Chassis mountable with quick connect termination and SPST configuration. RoHS compliant.
TE Connectivity SSRD-240D40 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 57.15mm |
| ELV | Compliant |
| Height | 22.6mm |
| Input Current | 40A |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 44.45mm |
| Load Current | 40A |
| Max Input Current | 34mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 40A |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSRD |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 240V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRD-240D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
