
Solid State Relay (SSR) with SPST-NO configuration, designed for AC and DC output. Features a 25A load current rating and a 12-280V AC supply voltage range. Operates with a DC input type, requiring a nominal input voltage of 15V and a maximum input current of 15mA. Encased in a SIP package with through-hole mounting and PC pin termination. Rated for a maximum output voltage of 280V AC and operates within a temperature range of -30°C to 80°C. RoHS compliant.
TE Connectivity SSRF-240D25 technical specifications.
| Package/Case | SIP |
| Contact Current Rating | 10A |
| ELV | Compliant |
| Input Current | 25A |
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 15mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSRF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRF-240D25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
