The SSRM-600A45 is a 1 Form A solid state relay with a maximum input voltage of 140V AC RMS and a maximum output voltage of 660V AC RMS. It has a maximum output current of 45A RMS and a peak non-repetitive surge current of 625A. The relay has a maximum turn-off time of 8.3ms and a maximum turn-on time of 8.3ms. It operates over a temperature range of -40°C to 80°C and has an I/O isolation voltage of 4000V AC RMS.
TE Connectivity SSRM-600A45 technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 625(Min)A |
| Maximum Output Current | 45(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SSRM-600A45 to view detailed technical specifications.
No datasheet is available for this part.