The SSRM-600A65 is a solid state relay with an AC input and an AC output device. It has a maximum input voltage of 140V RMS and a maximum output voltage of 660V RMS. The relay can handle a maximum input current of 15A and a maximum output current of 65A RMS. It has a peak non-repetitive surge current of 1200A and a maximum off-state leakage current of 1000A RMS. The SSRM-600A65 operates over a temperature range of -40 to 80 degrees Celsius.
TE Connectivity SSRM-600A65 technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 1200(Min)A |
| Maximum Output Current | 65(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SSRM-600A65 to view detailed technical specifications.
No datasheet is available for this part.