Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT
TE Connectivity SSRM-600D55 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 1000(Min)A |
| Maximum Output Current | 55(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.3ms |
| Maximum Turn-On Time | 8.3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SSRM-600D55 to view detailed technical specifications.
No datasheet is available for this part.