AC & DC Output Solid State Relay with 25A contact current rating and 280V AC output voltage rating. Features a 32V DC nominal input voltage and 14mA input current. Chassis mountable with screw termination, this SPST relay offers 4kV isolation voltage and operates within a -20°C to 80°C temperature range. Approvals include cULus, and it is RoHS compliant.
TE Connectivity SSRT-240D25 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 44.45mm |
| ELV | Compliant |
| Height | 22.1mm |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Not Applicable |
| Length | 57.15mm |
| Load Current | 25A |
| Max Input Current | 14mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SSRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRT-240D25 to view detailed technical specifications.
No datasheet is available for this part.