
SPDT general purpose relay featuring a 24VDC non-latching coil with 7mA coil current and 3.39kR coil resistance. Contact rating of 6A, with a maximum current rating of 10A and AC voltage rating of 400V. Contact material includes Tin, Silver, and Gold. Operate time is 12ms, release time is 5ms, and it operates within a temperature range of -40°C to 55°C. Mounts via DIN rail with screw termination.
TE Connectivity ST3P2LC4 technical specifications.
| Approvals | VDE |
| Coil Current | 7mA |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 94mm |
| Length | 80mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 12ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST3P2LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
