
General purpose electromechanical relay featuring a 12V DC coil with 14.2mA coil current and 184mW coil power. This SPDT relay offers a 6A contact current rating with tin/silver contact material and a maximum AC voltage rating of 400V. Designed for DIN rail mounting, it operates within a -40°C to 55°C temperature range and includes VDE approvals. The module package has dimensions of 80mm length, 6.2mm depth, and 94mm height, with screwless termination.
TE Connectivity ST4P3LB2 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 14.2mA |
| Coil Power | 184mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 94mm |
| Input Current | 14.15mA |
| Input Resistance | 848R |
| Length | 80mm |
| Max Current Rating | 10A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operate Time | 12ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | Screwless |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ST4P3LB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
