
Time Delay Relay 125VDC 120VAC 10A DPDT(38x35x77)mm Socket
TE Connectivity STARX012XSAGXA technical specifications.
| Actuating System | AC/DC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Package Quantity | 11 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.