The STARX012XSARXA is a 120V time delay relay from TE Connectivity with a contact current rating of 10A. It features a DPDT throw configuration and is rated for a maximum operating temperature of 65°C. The relay is socket mount and has a maximum voltage rating of 28V DC. It is not RoHS compliant and has a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC/DC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 25 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |