
The STARX022XXABXA is a time delay relay from TE Connectivity with a maximum current rating of 10A and a maximum voltage rating of 28V DC. It has a socket mount and operates within a temperature range of -30°C to 65°C. This relay is non-compliant with ELV and not RoHS compliant.
TE Connectivity STARX022XXABXA technical specifications.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 25 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.