
DPDT slide switch featuring a vertical, through-hole mount with PC pin termination. Rated for 300mA at 125V AC, it offers a 2-position, On-On switching function. The polyester actuator is black, and contacts are silver-plated copper alloy. Operating temperature range is -10°C to 60°C.
TE Connectivity STS220PC technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | STS |
| Switch Function | On-On |
| Tail Length | 2.79mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STS220PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
