
The STS220PC04 is a DPDT slide switch from TE Connectivity with a contact current rating of 300mA and a maximum operating temperature of 60°C. It is designed for through hole and PCB mounting and features a silver-plated copper alloy contact. The switch has a flammability rating of UL94 HB and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
