
8-position, SPST rotary and slide actuator DIP switch with PC pins for through-hole mounting. Features gold-plated copper alloy contacts rated for 0.01A at 5VDC, with a maximum current rating of 10mA. The switch offers 1000 cycles of electrical and mechanical life, a polyphenylene body, and a nylon actuator. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating. This washable, RoHS compliant component has a terminal pitch of 2.54mm.
TE Connectivity STV08 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.6mm |
| Current Rating | 10mA |
| Depth | 3.18mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.22mm |
| Housing Color | Black |
| Length | 0.926inch |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STV |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STV08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
