Sign in to ask questions about the TE Connectivity SW-313-PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SW-313-PIN technical specifications.
| ELV | Compliant |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 2 |
| Operating Frequency | 500 MHz to 3 GHz |
| P1dB | 30dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW-313-PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.