
RF Switch SPDT 0MHz to 2GHz 19dB 6-Pin SOT-26 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SW-395TR-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-26 |
| Frequency | 2GHz |
| Insertion Loss | 0.8dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SW-395TR-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.