
SPST Keylock Switch with maintained and momentary functions, featuring a 90° index angle and flat brass actuator. Rated for 15A max current and 115VAC/24VDC, with silver contacts and screw termination. Offers 20,000 electrical and mechanical life cycles, operating between -30°C and 85°C. Panel mount design with a zinc alloy housing, compliant with RoHS standards.
Sign in to ask questions about the TE Connectivity SWK121F315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SWK121F315 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 22.4mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Material | ZINC ALLOY |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 20000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWK12 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SWK121F315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
